PESD5V0U1BLD,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Alpha & Omega Semiconductor Inc.
In Stock: 1
Unit Price: 13,65000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,83921 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 10,29000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 6,93000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 6,09000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 89 113
Unit Price: 6,30000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 11 737
Unit Price: 9,66000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 7,35000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 301 902
Unit Price: 7,98000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 118
Unit Price: 7,35000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 11 949
Unit Price: 6,72000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 68
Unit Price: 8,82000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 6
Unit Price: 18,69000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 8 467
Unit Price: 10,29000 Kč
Datasheet
Clamp Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006D-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD5V0U1BLD,315

DigiKey Part Number
1727-PESD5V0U1BLD,315TR-ND - Tape & Reel (TR)
1727-PESD5V0U1BLD,315CT-ND - Cut Tape (CT)
1727-PESD5V0U1BLD,315DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0U1BLD,315
Description
TVS DIODE 5VWM DFN1006D-2
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006D-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Frequency
2.9pF @ 1MHz
Mfr
Operating Temperature
-55°C ~ 150°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Type
Zener
Mounting Type
Surface Mount, Wettable Flank
Bidirectional Channels
1
Package / Case
2-XDFN
Voltage - Reverse Standoff (Typ)
5V (Max)
Supplier Device Package
Voltage - Breakdown (Min)
5.5V
Base Product Number
Power Line Protection
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOZ8131DI-05LAlpha & Omega Semiconductor Inc.1785-1645-1-ND13,65000 KčDirect
AOZ8231ADI-05Alpha & Omega Semiconductor Inc.0AOZ8231ADI-05-ND0,83921 KčSimilar
CPDQC5V0CSP-HFComchip Technology0641-1757-1-ND10,29000 KčSimilar
CPDQR5V0HE-HFComchip Technology0641-1749-1-ND6,93000 KčSimilar
D5V0L1B2LP-7BDiodes Incorporated0D5V0L1B2LP-7BDICT-ND6,09000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes