Similar
Similar
Similar
Similar



PESD5V0S1BA-QF | |
|---|---|
DigiKey Part Number | 1727-PESD5V0S1BA-QFTR-ND - Tape & Reel (TR) 1727-PESD5V0S1BA-QFCT-ND - Cut Tape (CT) 1727-PESD5V0S1BA-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0S1BA-QF |
Description | TVS DIODE 5VWM 14VC SOD323 |
Customer Reference | |
Detailed Description | 14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 130W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,74600 Kč | 47,46 Kč |
| 100 | 2,97540 Kč | 297,54 Kč |
| 500 | 2,20396 Kč | 1 101,98 Kč |
| 1 000 | 1,95428 Kč | 1 954,28 Kč |
| 2 000 | 1,74389 Kč | 3 487,78 Kč |
| 5 000 | 1,51551 Kč | 7 577,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,37417 Kč | 13 741,70 Kč |
| 20 000 | 1,25522 Kč | 25 104,40 Kč |
| 30 000 | 1,19460 Kč | 35 838,00 Kč |
| 50 000 | 1,12648 Kč | 56 324,00 Kč |
| 70 000 | 1,08614 Kč | 76 029,80 Kč |
| 100 000 | 1,04693 Kč | 104 693,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |












