



QFS-052-06.25-SL-D-A | |
|---|---|
DigiKey Part Number | SAM9755-ND |
Manufacturer | |
Manufacturer Product Number | QFS-052-06.25-SL-D-A |
Description | CONN RCPT 104POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFS-052-06.25-SL-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 12mm, 13mm, 16mm |
Number of Positions 104 | Height Above Board 0.356" (9.04mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,26000 Kč | 468,26 Kč |
| 44 | 360,07273 Kč | 15 843,20 Kč |
| 88 | 351,29659 Kč | 30 914,10 Kč |
| 132 | 279,48341 Kč | 36 891,81 Kč |
| 220 | 255,54664 Kč | 56 220,26 Kč |
| 484 | 207,67110 Kč | 100 512,81 Kč |
| Unit Price without VAT: | 468,26000 Kč |
|---|---|
| Unit Price with VAT: | 566,59460 Kč |







