ESD9B5.0ST5G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Comchip Technology
In Stock: 5 087
Unit Price: 1,40000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 336 785
Unit Price: 0,93000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,57000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 520
Unit Price: 0,68000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 30 049
Unit Price: 2,23000 Kč
Datasheet
Clamp Ipp Tvs Diode Surface Mount SOD-923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD9B5.0ST5G

DigiKey Part Number
ESD9B5.0ST5GOSTR-ND - Tape & Reel (TR)
ESD9B5.0ST5GOSCT-ND - Cut Tape (CT)
ESD9B5.0ST5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD9B5.0ST5G
Description
TVS DIODE 5VWM SOD923
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOD-923
Datasheet
 Datasheet
EDA/CAD Models
ESD9B5.0ST5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.8V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
15pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-923
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,70900 Kč27,09 Kč
1001,67140 Kč167,14 Kč
5001,21830 Kč609,15 Kč
1 0001,07132 Kč1 071,32 Kč
2 0000,94701 Kč1 894,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,69792 Kč5 583,36 Kč
16 0000,62900 Kč10 064,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč