12.5V Clamp 4.8A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD5V0V1BL,315

DigiKey Part Number
1727-5809-2-ND - Tape & Reel (TR)
1727-5809-1-ND - Cut Tape (CT)
1727-5809-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0V1BL,315
Description
TVS DIODE 5VWM 12.5VC DFN1006-2
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
12.5V Clamp 4.8A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
45W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
11pF @ 1MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TA)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q100
Voltage - Reverse Standoff (Typ)
5V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
5.8V
Package / Case
SOD-882
Voltage - Clamping (Max) @ Ipp
12.5V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
4.8A (8/20µs)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,10000 Kč21,00 Kč
1001,29560 Kč129,56 Kč
5000,93862 Kč469,31 Kč
1 0000,82249 Kč822,49 Kč
2 0000,72443 Kč1 448,86 Kč
5 0000,61776 Kč3 088,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,55162 Kč5 516,20 Kč
20 0000,49588 Kč9 917,60 Kč
30 0000,46745 Kč14 023,50 Kč
50 0000,43547 Kč21 773,50 Kč
70 0000,41653 Kč29 157,10 Kč
100 0000,39811 Kč39 811,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč