12.5V Clamp 4.8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD5V0V1BL

DigiKey Part Number
4518-PESD5V0V1BLTR-ND - Tape & Reel (TR)
4518-PESD5V0V1BLCT-ND - Cut Tape (CT)
4518-PESD5V0V1BLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0V1BL
Description
TVS DIODE 5VWM 12.5VC SOD882
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12.5V Clamp 4.8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power - Peak Pulse
45W
Mfr
Power Line Protection
No
Series
Applications
Ethernet, Telecom
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
11pF @ 1MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TA)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
SOD-882
Voltage - Breakdown (Min)
5.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
12.5V
Base Product Number
Current - Peak Pulse (10/1000µs)
4.8A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 493
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,59000 Kč4,59 Kč
102,79500 Kč27,95 Kč
1001,73310 Kč173,31 Kč
5001,26552 Kč632,76 Kč
1 0001,11327 Kč1 113,27 Kč
2 0000,98480 Kč1 969,60 Kč
5 0000,84523 Kč4 226,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,75879 Kč7 587,90 Kč
20 0000,68597 Kč13 719,40 Kč
30 0000,64884 Kč19 465,20 Kč
50 0000,60710 Kč30 355,00 Kč
70 0000,58237 Kč40 765,90 Kč
100 0000,55833 Kč55 833,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,59000 Kč
Unit Price with VAT:5,55390 Kč