14V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D5V0L1B2S9-7

DigiKey Part Number
D5V0L1B2S9-7DITR-ND - Tape & Reel (TR)
D5V0L1B2S9-7DICT-ND - Cut Tape (CT)
D5V0L1B2S9-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D5V0L1B2S9-7
Description
TVS DIODE 5VWM 14VC SOD923
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923
Datasheet
 Datasheet
EDA/CAD Models
D5V0L1B2S9-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Power - Peak Pulse
84W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
15pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-923
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 336 785
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,36000 Kč33,60 Kč
1002,08930 Kč208,93 Kč
5001,53160 Kč765,80 Kč
1 0001,35101 Kč1 351,01 Kč
2 0001,19857 Kč2 397,14 Kč
5 0001,03293 Kč5 164,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,93036 Kč9 303,60 Kč
20 0000,84398 Kč16 879,60 Kč
30 0000,79995 Kč23 998,50 Kč
50 0000,75046 Kč37 523,00 Kč
70 0000,72115 Kč50 480,50 Kč
100 0000,69265 Kč69 265,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč