


SP1002-01JTG | |
|---|---|
DigiKey Part Number | F2899TR-ND - Tape & Reel (TR) F2899CT-ND - Cut Tape (CT) F2899DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1002-01JTG |
Description | TVS DIODE 6VWM 16VC SC703 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V (Max) | |
Voltage - Breakdown (Min) | 8V | |
Voltage - Clamping (Max) @ Ipp | 16V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,43983 Kč | 7 319,49 Kč |
| 6 000 | 2,22320 Kč | 13 339,20 Kč |
| 9 000 | 2,11280 Kč | 19 015,20 Kč |
| 15 000 | 1,98869 Kč | 29 830,35 Kč |
| 21 000 | 1,92920 Kč | 40 513,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 2,58300 Kč | 25,83 Kč |
| 100 | 2,37280 Kč | 237,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,00000 Kč | 80,00 Kč |
| 100 | 5,10460 Kč | 510,46 Kč |
| 500 | 3,84894 Kč | 1 924,47 Kč |
| 1 000 | 3,44346 Kč | 3 443,46 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |










