


SP1002-02JTG | |
|---|---|
DigiKey Part Number | F4238TR-ND - Tape & Reel (TR) F4238CT-ND - Cut Tape (CT) F4238DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1002-02JTG |
Description | TVS DIODE 6VWM 16VC SC705 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SP1002-02JTG Models |
Category | Voltage - Clamping (Max) @ Ipp 16V |
Mfr | Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Reverse Standoff (Typ) 6V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PESD3V3L2BT,215 | Nexperia USA Inc. | 39 959 | 1727-3826-1-ND | 14,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,72200 Kč | 97,22 Kč |
| 100 | 6,24270 Kč | 624,27 Kč |
| 500 | 4,74134 Kč | 2 370,67 Kč |
| 1 000 | 4,25692 Kč | 4 256,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,03393 Kč | 9 101,79 Kč |
| 6 000 | 2,77524 Kč | 16 651,44 Kč |
| 9 000 | 2,64337 Kč | 23 790,33 Kč |
| 15 000 | 2,51976 Kč | 37 796,40 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |










