PESD5V0S1BA-QX is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 7,35000 Kč
Datasheet
14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
PESD15VL1BA,115

PESD5V0S1BA-QX

DigiKey Part Number
1727-PESD5V0S1BA-QXTR-ND - Tape & Reel (TR)
1727-PESD5V0S1BA-QXCT-ND - Cut Tape (CT)
1727-PESD5V0S1BA-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0S1BA-QX
Description
TVS DIODE 5VWM 14VC SOD323
Customer Reference
Detailed Description
14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
130W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
35pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes