MFR Recommended
Similar
Similar



PESD5V0S1BAF | |
|---|---|
DigiKey Part Number | 1727-PESD5V0S1BAFTR-ND - Tape & Reel (TR) 1727-PESD5V0S1BAFCT-ND - Cut Tape (CT) 1727-PESD5V0S1BAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0S1BAF |
Description | TVS DIODE 5VWM 14VC SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 35pF @ 1MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q100 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 5.5V | Package / Case SC-76, SOD-323 |
Voltage - Clamping (Max) @ Ipp 14V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 12A (8/20µs) | Base Product Number |
Power - Peak Pulse 130W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PESD5V0S1BA-QF | Nexperia USA Inc. | 0 | 1727-PESD5V0S1BA-QFCT-ND | 7,72000 Kč | MFR Recommended |
| TESDL5V0B45P1M3 RWG | Taiwan Semiconductor Corporation | 0 | 1801-TESDL5V0B45P1M3RWGCT-ND | 7,30000 Kč | Similar |
| TSD05CDYFR | Texas Instruments | 23 | 296-TSD05CDYFRCT-ND | 13,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 4,56700 Kč | 45,67 Kč |
| 100 | 2,85720 Kč | 285,72 Kč |
| 500 | 2,11392 Kč | 1 056,96 Kč |
| 1 000 | 1,87345 Kč | 1 873,45 Kč |
| 2 000 | 1,67063 Kč | 3 341,26 Kč |
| 5 000 | 1,45071 Kč | 7 253,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,21719 Kč | 12 171,90 Kč |
| 20 000 | 1,11109 Kč | 22 221,80 Kč |
| 30 000 | 1,09199 Kč | 32 759,70 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |





