PESD5V0F1BL,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 5 311
Unit Price: 8,82000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 118
Unit Price: 7,35000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 11 949
Unit Price: 6,72000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 68
Unit Price: 8,82000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 6
Unit Price: 17,22000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 8 467
Unit Price: 10,29000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 6,93000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 5 481
Unit Price: 3,99000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 154 238
Unit Price: 9,24000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 797
Unit Price: 5,88000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 780 606
Unit Price: 7,35000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 69 846
Unit Price: 30,87000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 74 373
Unit Price: 10,71000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 17 477
Unit Price: 10,29000 Kč
Datasheet
15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD5V0F1BL,315

DigiKey Part Number
1727-5794-2-ND - Tape & Reel (TR)
1727-5794-1-ND - Cut Tape (CT)
1727-5794-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0F1BL,315
Description
TVS DIODE 5.5VWM 15VC DFN1006-2
Customer Reference
Detailed Description
15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Capacitance @ Frequency
0.4pF @ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Package / Case
SOD-882
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
15V
Base Product Number
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACPDQC5V0-HFComchip Technology5 311641-1516-1-ND8,82000 KčSimilar
ESDALC5-1BM2STMicroelectronics118497-10981-1-ND7,35000 KčSimilar
ESDALC5-1BT2STMicroelectronics11 949497-10982-1-ND6,72000 KčSimilar
ESDALCL5-1BM2STMicroelectronics68497-13526-1-ND8,82000 KčSimilar
ESDAVLC8-1BM2STMicroelectronics6497-10414-1-ND17,22000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes