14V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD1E10B06DPYT

DigiKey Part Number
296-41842-2-ND - Tape & Reel (TR)
296-41842-1-ND - Cut Tape (CT)
296-41842-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD1E10B06DPYT
Description
TVS DIODE 5.5VWM 14VC 2X1SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60)
Datasheet
 Datasheet
EDA/CAD Models
TPD1E10B06DPYT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
90W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69 846
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1019,40200 Kč194,02 Kč
10012,84870 Kč1 284,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25011,10796 Kč2 776,99 Kč
50010,03074 Kč5 015,37 Kč
7509,48157 Kč7 111,18 Kč
1 2508,86401 Kč11 080,01 Kč
1 7508,49807 Kč14 871,62 Kč
2 5008,14235 Kč20 355,88 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč