


SP3522-01ETG | |
|---|---|
DigiKey Part Number | F10267TR-ND - Tape & Reel (TR) F10267CT-ND - Cut Tape (CT) F10267DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3522-01ETG |
Description | TVS DIODE 7VWM 14.5VC SOD882 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14.5V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V (Max) | |
Voltage - Breakdown (Min) | 9.2V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 14.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI | |
Capacitance @ Frequency | 0.15pF @ 3GHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,62700 Kč | 56,27 Kč |
| 100 | 3,55080 Kč | 355,08 Kč |
| 500 | 2,64490 Kč | 1 322,45 Kč |
| 1 000 | 2,35178 Kč | 2 351,78 Kč |
| 2 000 | 2,10495 Kč | 4 209,90 Kč |
| 5 000 | 1,83716 Kč | 9 185,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,39290 Kč | 13 929,00 Kč |
| 20 000 | 1,27674 Kč | 25 534,80 Kč |
| 30 000 | 1,21756 Kč | 36 526,80 Kč |
| 50 000 | 1,18639 Kč | 59 319,50 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |




