
TESD5V0L1UC RJG | |
|---|---|
DigiKey Part Number | TESD5V0L1UCRJGTR-ND - Tape & Reel (TR) TESD5V0L1UCRJGCT-ND - Cut Tape (CT) TESD5V0L1UCRJGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TESD5V0L1UC RJG |
Description | TVS DIODE 5VWM 15VC DFN1006L |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006L |
Datasheet | Datasheet |
EDA/CAD Models | TESD5V0L1UC RJG Models |
Category | Power - Peak Pulse 100W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 2pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 155°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SOD-882 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,61200 Kč | 36,12 Kč |
| 100 | 2,25310 Kč | 225,31 Kč |
| 500 | 1,65590 Kč | 827,95 Kč |
| 1 000 | 1,46209 Kč | 1 462,09 Kč |
| 2 000 | 1,29862 Kč | 2 597,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,01124 Kč | 10 112,40 Kč |
| 20 000 | 0,91872 Kč | 18 374,40 Kč |
| 30 000 | 0,87155 Kč | 26 146,50 Kč |
| 50 000 | 0,81853 Kč | 40 926,50 Kč |
| 70 000 | 0,78713 Kč | 55 099,10 Kč |
| 100 000 | 0,75661 Kč | 75 661,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |


