Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PESD36VS2UT,215 | |
|---|---|
DigiKey Part Number | 1727-5397-2-ND - Tape & Reel (TR) 1727-5397-1-ND - Cut Tape (CT) 1727-5397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD36VS2UT,215 |
Description | TVS DIODE 36VWM 60VC TO236AB |
Customer Reference | |
Detailed Description | 60V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PESD36VS2UT,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 60V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 160W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 17pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 5,17800 Kč | 51,78 Kč |
| 100 | 3,26280 Kč | 326,28 Kč |
| 500 | 2,43002 Kč | 1 215,01 Kč |
| 1 000 | 2,16036 Kč | 2 160,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,81732 Kč | 5 451,96 Kč |
| 6 000 | 1,64429 Kč | 9 865,74 Kč |
| 9 000 | 1,55602 Kč | 14 004,18 Kč |
| 15 000 | 1,45683 Kč | 21 852,45 Kč |
| 21 000 | 1,39806 Kč | 29 359,26 Kč |
| 30 000 | 1,34093 Kč | 40 227,90 Kč |
| 75 000 | 1,21555 Kč | 91 166,25 Kč |
| 150 000 | 1,17354 Kč | 176 031,00 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |














