
PE4136C2A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PE4136C2A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PE4136C2A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PE4136C2A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE4136C2A-AU_R1_000A1 |
Description | TVS DIODE 36VWM 75VC SOT23 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 75V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 75V | |
Current - Peak Pulse (10/1000µs) | 9A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 100pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,70504 Kč | 5 115,12 Kč |
| 6 000 | 1,54101 Kč | 9 246,06 Kč |
| 9 000 | 1,45735 Kč | 13 116,15 Kč |
| 15 000 | 1,36333 Kč | 20 449,95 Kč |
| 21 000 | 1,30763 Kč | 27 460,23 Kč |
| 30 000 | 1,25347 Kč | 37 604,10 Kč |
| 75 000 | 1,13461 Kč | 85 095,75 Kč |
| 150 000 | 1,08402 Kč | 162 603,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| 100 | 3,73760 Kč | 373,76 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |


