60V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZNUP3125WTT1G

DigiKey Part Number
488-SZNUP3125WTT1GTR-ND - Tape & Reel (TR)
488-SZNUP3125WTT1GCT-ND - Cut Tape (CT)
488-SZNUP3125WTT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZNUP3125WTT1G
Description
TVS DIODE 32VWM 60VC SC703
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
60V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
SZNUP3125WTT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
32V (Max)
Voltage - Breakdown (Min)
35.6V
Voltage - Clamping (Max) @ Ipp
60V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
120W
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
5.7pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 435
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
108,02100 Kč80,21 Kč
1005,11510 Kč511,51 Kč
5003,85692 Kč1 928,46 Kč
1 0003,45102 Kč3 451,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,71693 Kč8 150,79 Kč
6 0002,47577 Kč14 854,62 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč