
SZNUP3125WTT3G | |
|---|---|
DigiKey Part Number | 488-SZNUP3125WTT3G-ND |
Manufacturer | |
Manufacturer Product Number | SZNUP3125WTT3G |
Description | TVS DIODE 32VWM 60VC SC703 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 60V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | SZNUP3125WTT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 32V (Max) | |
Voltage - Breakdown (Min) | 35.6V | |
Voltage - Clamping (Max) @ Ipp | 60V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 120W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 5.7pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,06800 Kč | 60,68 Kč |
| 100 | 3,84470 Kč | 384,47 Kč |
| 500 | 2,87924 Kč | 1 439,62 Kč |
| 1 000 | 2,56701 Kč | 2 567,01 Kč |
| 2 000 | 2,30380 Kč | 4 607,60 Kč |
| 5 000 | 2,01858 Kč | 10 092,90 Kč |
| 10 000 | 1,84211 Kč | 18 421,10 Kč |
| 50 000 | 1,53305 Kč | 76 652,50 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

