
PMN52XPX | |
|---|---|
DigiKey Part Number | 1727-2700-2-ND - Tape & Reel (TR) 1727-2700-1-ND - Cut Tape (CT) 1727-2700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMN52XPX |
Description | MOSFET P-CH 20V 3.7A 6TSOP |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.7A (Ta) 530mW (Ta), 4.46W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 62mOhm @ 3.7A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 763 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 530mW (Ta), 4.46W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 Kč | 10,74 Kč |
| 10 | 6,56800 Kč | 65,68 Kč |
| 100 | 4,17000 Kč | 417,00 Kč |
| 500 | 3,13056 Kč | 1 565,28 Kč |
| 1 000 | 2,79481 Kč | 2 794,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,28112 Kč | 6 843,36 Kč |
| 6 000 | 2,07213 Kč | 12 432,78 Kč |
| 9 000 | 1,96560 Kč | 17 690,40 Kč |
| 15 000 | 1,84586 Kč | 27 687,90 Kč |
| 21 000 | 1,77495 Kč | 37 273,95 Kč |
| 30 000 | 1,70600 Kč | 51 180,00 Kč |
| 75 000 | 1,55770 Kč | 116 827,50 Kč |
| Unit Price without VAT: | 10,74000 Kč |
|---|---|
| Unit Price with VAT: | 12,99540 Kč |

