
SZNUP3105LT3G | |
|---|---|
DigiKey Part Number | SZNUP3105LT3GOSTR-ND - Tape & Reel (TR) SZNUP3105LT3GOSCT-ND - Cut Tape (CT) SZNUP3105LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNUP3105LT3G |
Description | TVS DIODE 32VWM 66VC SOT233 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 66V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZNUP3105LT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 32V (Max) | |
Voltage - Breakdown (Min) | 35.6V | |
Voltage - Clamping (Max) @ Ipp | 66V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 30pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,33100 Kč | 103,31 Kč |
| 100 | 6,65220 Kč | 665,22 Kč |
| 500 | 5,06430 Kč | 2 532,15 Kč |
| 1 000 | 4,55174 Kč | 4 551,74 Kč |
| 2 000 | 4,12023 Kč | 8 240,46 Kč |
| 5 000 | 3,65290 Kč | 18 264,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,11480 Kč | 31 148,00 Kč |
| 20 000 | 2,88986 Kč | 57 797,20 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |










