



LP2950CDTX-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP2950CDTX-3.3/NOPBTR-ND - Tape & Reel (TR) LP2950CDTX-3.3/NOPBCT-ND - Cut Tape (CT) LP2950CDTX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2950CDTX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 100MA TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LP2950CDTX-3.3/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 14 mA |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 30V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.6V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2950ACDT-3.3RG | onsemi | 26 519 | LP2950ACDT-3.3RGOSCT-ND | 13,86000 Kč | Similar |
| LP2950CDT-3.3G | onsemi | 3 301 | LP2950CDT-3.3GOS-ND | 15,75000 Kč | Similar |
| LP2950CDT-3.3RKG | onsemi | 0 | LP2950CDT-3.3RKGOSCT-ND | 13,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 16,29400 Kč | 162,94 Kč |
| 25 | 14,70680 Kč | 367,67 Kč |
| 100 | 12,96630 Kč | 1 296,63 Kč |
| 250 | 12,13768 Kč | 3 034,42 Kč |
| 500 | 11,63836 Kč | 5 819,18 Kč |
| 1 000 | 11,34081 Kč | 11 340,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,79247 Kč | 26 981,17 Kč |
| 5 000 | 10,53066 Kč | 52 653,30 Kč |
| 7 500 | 10,39953 Kč | 77 996,48 Kč |
| 12 500 | 10,25431 Kč | 128 178,88 Kč |
| 17 500 | 10,16944 Kč | 177 965,20 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |



