Similar
Similar
Similar



LP2950CDT-3.3RKG | |
|---|---|
DigiKey Part Number | LP2950CDT-3.3RKGOSTR-ND - Tape & Reel (TR) LP2950CDT-3.3RKGOSCT-ND - Cut Tape (CT) LP2950CDT-3.3RKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2950CDT-3.3RKG |
Description | IC REG LINEAR 3.3V 100MA DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LP2950CDT-3.3RKG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 12 mA |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 30V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.45V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF33ABDT-TR | STMicroelectronics | 18 361 | 497-5225-1-ND | 1,16000 Kč | Similar |
| LP2950CDT-3.3/NOPB | Texas Instruments | 603 | LP2950CDT-3.3/NOPB-ND | 1,21000 Kč | Similar |
| LP2950CDTX-3.3/NOPB | Texas Instruments | 2 142 | LP2950CDTX-3.3/NOPBCT-ND | 0,92000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,17600 Kč | 91,76 Kč |
| 25 | 8,22280 Kč | 205,57 Kč |
| 100 | 7,16870 Kč | 716,87 Kč |
| 250 | 6,66812 Kč | 1 667,03 Kč |
| 500 | 6,36618 Kč | 3 183,09 Kč |
| 1 000 | 6,11714 Kč | 6 117,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,68408 Kč | 14 210,20 Kč |
| 5 000 | 5,53033 Kč | 27 651,65 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |



