



LP2950CDT-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP2950CDT-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP2950CDT-3.3/NOPB |
Description | IC REG LINEAR 3.3V 100MA TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LP2950CDT-3.3/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tube | Current - Supply (Max) 14 mA |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 30V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.6V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 21,64900 Kč | 216,49 Kč |
| 75 | 17,79507 Kč | 1 334,63 Kč |
| 150 | 16,89780 Kč | 2 534,67 Kč |
| 300 | 16,15797 Kč | 4 847,39 Kč |
| 525 | 15,65731 Kč | 8 220,09 Kč |
| 1 050 | 15,13696 Kč | 15 893,81 Kč |
| 2 550 | 14,60283 Kč | 37 237,22 Kč |
| 5 025 | 14,27551 Kč | 71 734,44 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |


