DFN2510-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DFN2510-10
Introducing Automotive DFN packages

PESD1LVDS,115

DigiKey Part Number
1727-1307-2-ND - Tape & Reel (TR)
1727-1307-1-ND - Cut Tape (CT)
1727-1307-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD1LVDS,115
Description
TVS DIODE 5.5VWM DFN2510-10
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount DFN2510-10
Datasheet
 Datasheet
EDA/CAD Models
PESD1LVDS,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
10-XFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 576
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,42000 Kč24,42 Kč
1015,36700 Kč153,67 Kč
10010,09770 Kč1 009,77 Kč
5007,83228 Kč3 916,14 Kč
1 0007,10269 Kč7 102,69 Kč
2 0006,48856 Kč12 977,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,82382 Kč29 119,10 Kč
10 0005,41311 Kč54 131,10 Kč
15 0005,22304 Kč78 345,60 Kč
Manufacturers Standard Package
Unit Price without VAT:24,42000 Kč
Unit Price with VAT:29,54820 Kč