
NXS0108PWJ | |
|---|---|
DigiKey Part Number | 1727-NXS0108PWJTR-ND - Tape & Reel (TR) 1727-NXS0108PWJCT-ND - Cut Tape (CT) 1727-NXS0108PWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXS0108PWJ |
Description | IC XLTR VL BIDIR 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 110Mbps 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NXS0108PWJ Models |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer Nexperia USA Inc. | Output Type Open Drain |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 110Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 1 | Supplier Device Package 20-TSSOP |
Channels per Circuit 8 | Base Product Number |
Voltage - VCCA 1.2 V ~ 3.6 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,83000 Kč | 128,30 Kč |
| 25 | 11,54880 Kč | 288,72 Kč |
| 100 | 10,14410 Kč | 1 014,41 Kč |
| 250 | 9,47428 Kč | 2 368,57 Kč |
| 500 | 9,06988 Kč | 4 534,94 Kč |
| 1 000 | 9,01801 Kč | 9 018,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,38610 Kč | 20 965,25 Kč |
| 5 000 | 8,17440 Kč | 40 872,00 Kč |
| 7 500 | 8,06836 Kč | 60 512,70 Kč |
| 12 500 | 7,95095 Kč | 99 386,88 Kč |
| 17 500 | 7,88229 Kč | 137 940,08 Kč |
| 25 000 | 7,81634 Kč | 195 408,50 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |




