Voltage Level Translator Bidirectional 1 Circuit 8 Channel 110Mbps 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXS0108PW-Q100J

DigiKey Part Number
1727-NXS0108PW-Q100JTR-ND - Tape & Reel (TR)
1727-NXS0108PW-Q100JCT-ND - Cut Tape (CT)
1727-NXS0108PW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXS0108PW-Q100J
Description
IC XLTR VL BIDIR 20-TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 110Mbps 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain
Data Rate
110Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 117
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,84000 Kč20,84 Kč
1014,94600 Kč149,46 Kč
2513,48040 Kč337,01 Kč
10011,87850 Kč1 187,85 Kč
25011,11104 Kč2 777,76 Kč
50010,66056 Kč5 330,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,86706 Kč24 667,65 Kč
5 0009,62499 Kč48 124,95 Kč
7 5009,50379 Kč71 278,43 Kč
12 5009,36954 Kč117 119,25 Kč
17 5009,29101 Kč162 592,67 Kč
Manufacturers Standard Package
Unit Price without VAT:20,84000 Kč
Unit Price with VAT:25,21640 Kč