
SN74ALVCH16827DGGR | |
|---|---|
DigiKey Part Number | 296-5254-2-ND - Tape & Reel (TR) 296-5254-1-ND - Cut Tape (CT) 296-5254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH16827DGGR |
Description | IC BUFF NON-INVERT 3.6V 56-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 10 Bit per Element 3-State Output 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH16827DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 10 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 10 | 45,44000 Kč | 454,40 Kč |
| 25 | 41,60120 Kč | 1 040,03 Kč |
| 100 | 37,38270 Kč | 3 738,27 Kč |
| 250 | 35,75708 Kč | 8 939,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 32,33304 Kč | 64 666,08 Kč |
| 4 000 | 31,65643 Kč | 126 625,72 Kč |
| 6 000 | 31,31754 Kč | 187 905,24 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |










