0/4 Receiver 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB3N4666CDTR2G

DigiKey Part Number
NB3N4666CDTR2GOSTR-ND - Tape & Reel (TR)
NB3N4666CDTR2GOSCT-ND - Cut Tape (CT)
NB3N4666CDTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB3N4666CDTR2G
Description
IC TRANSCEIVER 0/4 16TSSOP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0/4 Receiver 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NB3N4666CDTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
-
Number of Drivers/Receivers
0/4
Duplex
-
Data Rate
400Mbps
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 607
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1152,87000 Kč152,87 Kč
10118,03000 Kč1 180,30 Kč
25109,30720 Kč2 732,68 Kč
10099,71740 Kč9 971,74 Kč
25095,14696 Kč23 786,74 Kč
50092,39288 Kč46 196,44 Kč
1 00090,12531 Kč90 125,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50087,73233 Kč219 330,83 Kč
Manufacturers Standard Package
Unit Price without VAT:152,87000 Kč
Unit Price with VAT:184,97270 Kč