
ADG841YKSZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG841YKSZ-REEL7TR-ND - Tape & Reel (TR) ADG841YKSZ-REEL7CT-ND - Cut Tape (CT) ADG841YKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG841YKSZ-REEL7 |
Description | IC SW SPST-NOX1 370MOHM SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 370mOhm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG841YKSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 370mOhm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 7.8ns | |
-3db Bandwidth | 21MHz | |
Charge Injection | 200pC | |
Channel Capacitance (CS(off), CD(off)) | 160pF, 160pF | |
Current - Leakage (IS(off)) (Max) | 200pA (Typ) | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 41,53400 Kč | 415,34 Kč |
| 25 | 37,98960 Kč | 949,74 Kč |
| 100 | 34,08190 Kč | 3 408,19 Kč |
| 250 | 32,44780 Kč | 8 111,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,89940 Kč | 89 698,20 Kč |
| 6 000 | 29,32385 Kč | 175 943,10 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |











