
BQ25690RBAR | |
|---|---|
DigiKey Part Number | 296-BQ25690RBARTR-ND - Tape & Reel (TR) 296-BQ25690RBARCT-ND - Cut Tape (CT) 296-BQ25690RBARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25690RBAR |
Description | STAND-ALONE OR IC-CONTROLLED 40V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 26-WQFN-HR (4x3.5) |
Datasheet | Datasheet |
Category | Programmable Features Current, Timer, Voltage |
Manufacturer Texas Instruments | Charge Current - Max 3.3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 34V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount, Wettable Flank |
Number of Cells 1 ~ 7 | Package / Case 25-WFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 26-WQFN-HR (4x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,03000 Kč | 108,03 Kč |
| 10 | 82,31700 Kč | 823,17 Kč |
| 25 | 75,88080 Kč | 1 897,02 Kč |
| 100 | 68,81900 Kč | 6 881,90 Kč |
| 250 | 65,73236 Kč | 16 433,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 59,68670 Kč | 179 060,10 Kč |
| Unit Price without VAT: | 108,03000 Kč |
|---|---|
| Unit Price with VAT: | 130,71630 Kč |











