Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PDTC123ET,215 | |
|---|---|
DigiKey Part Number | 1727-1705-2-ND - Tape & Reel (TR) 1727-1705-1-ND - Cut Tape (CT) 1727-1705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTC123ET,215 |
Description | TRANS PREBIAS NPN 50V TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PDTC123ET,215 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 20mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 1µA |
Part Status Active | Power - Max 250 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q100 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 2.2 kOhms | Supplier Device Package TO-236AB |
Resistor - Emitter Base (R2) 2.2 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMUN2231LT1 | onsemi | 186 000 | MMUN2231LT1-ND | 0,83422 Kč | Direct |
| MMUN2231LT1G | onsemi | 47 119 | MMUN2231LT1GOSCT-ND | 3,55000 Kč | Direct |
| BCR108E6327HTSA1 | Infineon Technologies | 0 | BCR108E6327HTSA1CT-ND | 8,34000 Kč | Similar |
| DDTC123ECA-7-F | Diodes Incorporated | 0 | DDTC123ECA-FDICT-ND | 4,80000 Kč | Similar |
| DDTC123JCA-7-F | Diodes Incorporated | 0 | DDTC123JCA-FDICT-ND | 5,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,66800 Kč | 16,68 Kč |
| 100 | 1,02190 Kč | 102,19 Kč |
| 500 | 0,73704 Kč | 368,52 Kč |
| 1 000 | 0,64423 Kč | 644,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,52556 Kč | 1 576,68 Kč |
| 6 000 | 0,46550 Kč | 2 793,00 Kč |
| 9 000 | 0,43481 Kč | 3 913,29 Kč |
| 15 000 | 0,40027 Kč | 6 004,05 Kč |
| 21 000 | 0,37979 Kč | 7 975,59 Kč |
| 30 000 | 0,35987 Kč | 10 796,10 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |











