2 Line Common Mode Choke Surface Mount DCR 2.6Ohm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount DCR 2.6Ohm (Typ)
TrEOS ESD Protection for USB Type-C®

PCMF1USB3BA/CZ

DigiKey Part Number
1727-8697-2-ND - Tape & Reel (TR)
1727-8697-1-ND - Cut Tape (CT)
1727-8697-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCMF1USB3BA/CZ
Description
CMC 2LN SMD ESD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount DCR 2.6Ohm (Typ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
2.6Ohm (Typ)
Manufacturer
Nexperia USA Inc.
Operating Temperature
-40°C ~ 125°C
Series
Features
TVS Diode ESD Protection
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.046" L x 0.030" W (1.17mm x 0.77mm)
Filter Type
Signal Line
Height (Max)
0.025" (0.64mm)
Number of Lines
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,65000 Kč20,65 Kč
1012,78400 Kč127,84 Kč
1008,20250 Kč820,25 Kč
5006,21828 Kč3 109,14 Kč
1 0005,57780 Kč5 577,80 Kč
2 0005,03869 Kč10 077,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5004,51517 Kč20 318,27 Kč
9 0004,14436 Kč37 299,24 Kč
13 5003,95541 Kč53 398,04 Kč
22 5003,74313 Kč84 220,43 Kč
31 5003,61742 Kč113 948,73 Kč
45 0003,49525 Kč157 286,25 Kč
Manufacturers Standard Package
Unit Price without VAT:20,65000 Kč
Unit Price with VAT:24,98650 Kč