2 Line Common Mode Choke Surface Mount DCR 3Ohm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount DCR 3Ohm (Typ)
TrEOS ESD Protection for USB Type-C®

PCMF1USB3B/CZ

DigiKey Part Number
1727-7833-2-ND - Tape & Reel (TR)
1727-7833-1-ND - Cut Tape (CT)
1727-7833-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCMF1USB3B/CZ
Description
CMC 2LN SMD ESD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount DCR 3Ohm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
PCMF1USB3B/CZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
Nexperia USA Inc.
Features
TVS Diode ESD Protection
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.046" L x 0.030" W (1.17mm x 0.77mm)
Part Status
Active
Height (Max)
0.024" (0.60mm)
Filter Type
Signal Line
Package / Case
5-UFBGA, WLCSP
Number of Lines
2
Base Product Number
DC Resistance (DCR) (Max)
3Ohm (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,47000 Kč6,47 Kč
105,23500 Kč52,35 Kč
254,82160 Kč120,54 Kč
504,52980 Kč226,49 Kč
1004,25870 Kč425,87 Kč
2503,92668 Kč981,67 Kč
5003,69350 Kč1 846,75 Kč
1 0003,47411 Kč3 474,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5003,04231 Kč13 690,40 Kč
9 0002,86181 Kč25 756,29 Kč
13 5002,76121 Kč37 276,33 Kč
22 5002,63945 Kč59 387,62 Kč
31 5002,56216 Kč80 708,04 Kč
45 0002,48267 Kč111 720,15 Kč
Manufacturers Standard Package
Unit Price without VAT:6,47000 Kč
Unit Price with VAT:7,82870 Kč