PBSS5350Z,135 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 13,02000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 873
Unit Price: 20,58000 Kč
Datasheet

Similar


onsemi
In Stock: 10 358
Unit Price: 23,73000 Kč
Datasheet

Similar


onsemi
In Stock: 4 979
Unit Price: 17,64000 Kč
Datasheet

Similar


onsemi
In Stock: 14 105
Unit Price: 17,64000 Kč
Datasheet

Similar


onsemi
In Stock: 1 990
Unit Price: 19,95000 Kč
Datasheet

Similar


onsemi
In Stock: 5 925
Unit Price: 19,74000 Kč
Datasheet

Similar


onsemi
In Stock: 1 956
Unit Price: 19,11000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 50 V 3 A 100MHz 2 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS5350Z,135

DigiKey Part Number
1727-3914-2-ND - Tape & Reel (TR)
1727-3914-1-ND - Cut Tape (CT)
1727-3914-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS5350Z,135
Description
TRANS PNP 50V 3A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 3 A 100MHz 2 W Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
PBSS5350Z,135 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 2A, 2V
Power - Max
2 W
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 449 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,29493 Kč9 179,72 Kč
8 0002,09292 Kč16 743,36 Kč
12 0002,03399 Kč24 407,88 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29493 Kč
Unit Price with VAT:2,77687 Kč

Other Suppliers on DigiKey

449In Stock
Ships from Rochester Electronics, LLC