PBSS5350T,215 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,43000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 9 761
Unit Price: 0,21000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 10 538
Unit Price: 0,21000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 4 899
Unit Price: 0,53000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 595
Unit Price: 0,66000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 599
Unit Price: 0,77000 Kč
Datasheet

Similar


onsemi
In Stock: 3 248
Unit Price: 0,59000 Kč
Datasheet

Similar


onsemi
In Stock: 1 911
Unit Price: 0,16148 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,51000 Kč
Datasheet

Similar


onsemi
In Stock: 2 775
Unit Price: 0,54000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 50 V 2 A 100MHz 540 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS5350T,215

DigiKey Part Number
1727-3912-2-ND - Tape & Reel (TR)
1727-3912-1-ND - Cut Tape (CT)
1727-3912-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS5350T,215
Description
TRANS PNP 50V 2A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 2 A 100MHz 540 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PBSS5350T,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
390mV @ 300mA, 3A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1A, 2V
Power - Max
540 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
106,63500 Kč66,35 Kč
1004,21220 Kč421,22 Kč
5003,15684 Kč1 578,42 Kč
1 0002,81604 Kč2 816,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,38236 Kč7 147,08 Kč
6 0002,16367 Kč12 982,02 Kč
9 0002,05216 Kč18 469,44 Kč
15 0001,92685 Kč28 902,75 Kč
21 0001,85260 Kč38 904,60 Kč
30 0001,78046 Kč53 413,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč