
PBSS5350THR | |
|---|---|
DigiKey Part Number | 1727-7491-2-ND - Tape & Reel (TR) 1727-7491-1-ND - Cut Tape (CT) 1727-7491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5350THR |
Description | TRANS PNP 50V 2A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 2 A 100MHz 1.44 W Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PBSS5350THR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 390mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 3A, 2V | |
Power - Max | 1.44 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,16000 Kč | 71,60 Kč |
| 100 | 4,55660 Kč | 455,66 Kč |
| 500 | 3,43108 Kč | 1 715,54 Kč |
| 1 000 | 3,06802 Kč | 3 068,02 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |







