
PBSS5350TVL | |
|---|---|
DigiKey Part Number | 1727-PBSS5350TVLTR-ND - Tape & Reel (TR) 1727-PBSS5350TVLCT-ND - Cut Tape (CT) 1727-PBSS5350TVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5350TVL |
Description | TRANS PNP 50V 2A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 2 A 100MHz Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PBSS5350TVL Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 1A, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package TO-236AB |
Vce Saturation (Max) @ Ib, Ic 390mV @ 300mA, 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,63500 Kč | 66,35 Kč |
| 100 | 4,21220 Kč | 421,22 Kč |
| 500 | 3,15684 Kč | 1 578,42 Kč |
| 1 000 | 2,81604 Kč | 2 816,04 Kč |
| 2 000 | 2,52890 Kč | 5 057,80 Kč |
| 5 000 | 2,21760 Kč | 11 088,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,02498 Kč | 20 249,80 Kč |
| 20 000 | 1,86298 Kč | 37 259,60 Kč |
| 30 000 | 1,78046 Kč | 53 413,80 Kč |
| 50 000 | 1,68772 Kč | 84 386,00 Kč |
| 70 000 | 1,63282 Kč | 114 297,40 Kč |
| 100 000 | 1,57945 Kč | 157 945,00 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |



