
PBSS4350TVL | |
|---|---|
DigiKey Part Number | 1727-PBSS4350TVLTR-ND - Tape & Reel (TR) 1727-PBSS4350TVLCT-ND - Cut Tape (CT) 1727-PBSS4350TVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4350TVL |
Description | TRANS NPN 50V 2A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 2 A 100MHz Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4350TVL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 370mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1A, 2V | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,45900 Kč | 54,59 Kč |
| 100 | 3,43950 Kč | 343,95 Kč |
| 500 | 2,56050 Kč | 1 280,25 Kč |
| 1 000 | 2,27639 Kč | 2 276,39 Kč |
| 2 000 | 2,03691 Kč | 4 073,82 Kč |
| 5 000 | 1,77727 Kč | 8 886,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,61657 Kč | 16 165,70 Kč |
| 20 000 | 1,48139 Kč | 29 627,80 Kč |
| 30 000 | 1,41249 Kč | 42 374,70 Kč |
| 50 000 | 1,33508 Kč | 66 754,00 Kč |
| 70 000 | 1,28924 Kč | 90 246,80 Kč |
| 100 000 | 1,24469 Kč | 124 469,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |


