
2SAR553RTL | |
|---|---|
DigiKey Part Number | 2SAR553RTLTR-ND - Tape & Reel (TR) 2SAR553RTLCT-ND - Cut Tape (CT) 2SAR553RTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR553RTL |
Description | TRANS PNP 50V 2A TSMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 2 A 320MHz 1 W Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR553RTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 35mA, 700mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 50mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 320MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-96 | |
Supplier Device Package | TSMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 11,84300 Kč | 118,43 Kč |
| 100 | 7,67060 Kč | 767,06 Kč |
| 500 | 5,87314 Kč | 2 936,57 Kč |
| 1 000 | 5,29423 Kč | 5 294,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,55811 Kč | 13 674,33 Kč |
| 6 000 | 4,18735 Kč | 25 124,10 Kč |
| 9 000 | 3,99846 Kč | 35 986,14 Kč |
| 15 000 | 3,78619 Kč | 56 792,85 Kč |
| 21 000 | 3,66051 Kč | 76 870,71 Kč |
| 30 000 | 3,53837 Kč | 106 151,10 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |



