Bipolar (BJT) Transistor PNP 50 V 1 A 400MHz 1 W Surface Mount TSMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SAR513RTL

DigiKey Part Number
2SAR513RTLTR-ND - Tape & Reel (TR)
2SAR513RTLCT-ND - Cut Tape (CT)
2SAR513RTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SAR513RTL
Description
TRANS PNP 50V 1A TSMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 1 A 400MHz 1 W Surface Mount TSMT3
Datasheet
 Datasheet
EDA/CAD Models
2SAR513RTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 25mA, 500mA
Current - Collector Cutoff (Max)
1µA
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 50mA, 2V
Power - Max
1 W
Frequency - Transition
400MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-96
Supplier Device Package
TSMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 595
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1010,18400 Kč101,84 Kč
1006,55770 Kč655,77 Kč
5004,99290 Kč2 496,45 Kč
1 0004,48790 Kč4 487,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,84613 Kč11 538,39 Kč
6 0003,52270 Kč21 136,20 Kč
9 0003,35791 Kč30 221,19 Kč
15 0003,17274 Kč47 591,10 Kč
21 0003,06307 Kč64 324,47 Kč
30 0002,95651 Kč88 695,30 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč