
RQ5C025TPTL | |
|---|---|
DigiKey Part Number | RQ5C025TPTLTR-ND - Tape & Reel (TR) RQ5C025TPTLCT-ND - Cut Tape (CT) RQ5C025TPTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ5C025TPTL |
Description | MOSFET P-CH 20V 2.5A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.5A (Ta) 700mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 630 pF @ 10 V |
FET Type | Power Dissipation (Max) 700mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 95mOhm @ 2.5A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,43100 Kč | 124,31 Kč |
| 100 | 8,06110 Kč | 806,11 Kč |
| 500 | 6,18224 Kč | 3 091,12 Kč |
| 1 000 | 5,57665 Kč | 5 576,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,80707 Kč | 14 421,21 Kč |
| 6 000 | 4,41948 Kč | 26 516,88 Kč |
| 9 000 | 4,22200 Kč | 37 998,00 Kč |
| 15 000 | 4,00011 Kč | 60 001,65 Kč |
| 21 000 | 3,86871 Kč | 81 242,91 Kč |
| 30 000 | 3,74103 Kč | 112 230,90 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |


