
2SAR513RTL | |
|---|---|
DigiKey Part Number | 2SAR513RTLTR-ND - Tape & Reel (TR) 2SAR513RTLCT-ND - Cut Tape (CT) 2SAR513RTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR513RTL |
Description | TRANS PNP 50V 1A TSMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 1 A 400MHz 1 W Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR513RTL Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 50mA, 2V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 400MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case SC-96 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package TSMT3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 25mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,18400 Kč | 101,84 Kč |
| 100 | 6,55770 Kč | 655,77 Kč |
| 500 | 4,99290 Kč | 2 496,45 Kč |
| 1 000 | 4,48790 Kč | 4 487,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,84613 Kč | 11 538,39 Kč |
| 6 000 | 3,52270 Kč | 21 136,20 Kč |
| 9 000 | 3,35791 Kč | 30 221,19 Kč |
| 15 000 | 3,17274 Kč | 47 591,10 Kč |
| 21 000 | 3,06307 Kč | 64 324,47 Kč |
| 30 000 | 2,95651 Kč | 88 695,30 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |




