
2SAR513RHZGTL | |
|---|---|
DigiKey Part Number | 846-2SAR513RHZGTLTR-ND - Tape & Reel (TR) 846-2SAR513RHZGTLCT-ND - Cut Tape (CT) 846-2SAR513RHZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR513RHZGTL |
Description | TRANS PNP 50V 1A TSMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 1 A 400MHz 500 mW Surface Mount TSMT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 50mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 400MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 1 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 400mV @ 25mA, 500mA | Package / Case SC-96 |
Current - Collector Cutoff (Max) 1µA (ICBO) | Supplier Device Package TSMT3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 13,22900 Kč | 132,29 Kč |
| 100 | 8,60710 Kč | 860,71 Kč |
| 500 | 6,62024 Kč | 3 310,12 Kč |
| 1 000 | 5,97981 Kč | 5 979,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,16614 Kč | 15 498,42 Kč |
| 6 000 | 4,75629 Kč | 28 537,74 Kč |
| 9 000 | 4,54751 Kč | 40 927,59 Kč |
| 15 000 | 4,31292 Kč | 64 693,80 Kč |
| 21 000 | 4,17404 Kč | 87 654,84 Kč |
| 30 000 | 4,03908 Kč | 121 172,40 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |


