
2SA2056(TE85L,F) | |
|---|---|
DigiKey Part Number | 264-2SA2056(TE85L,F)TR-ND - Tape & Reel (TR) 264-2SA2056(TE85L,F)CT-ND - Cut Tape (CT) 264-2SA2056(TE85L,F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA2056(TE85L,F) |
Description | TRANS PNP 50V 2A TSM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 2 A 625 mW Surface Mount TSM |
Datasheet | Datasheet |
EDA/CAD Models | 2SA2056(TE85L,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 33mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 300mA, 2V | |
Power - Max | 625 mW | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TSM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 100 | 5,08570 Kč | 508,57 Kč |
| 500 | 3,83760 Kč | 1 918,80 Kč |
| 1 000 | 3,43422 Kč | 3 434,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,92117 Kč | 8 763,51 Kč |
| 6 000 | 2,66255 Kč | 15 975,30 Kč |
| 9 000 | 2,53073 Kč | 22 776,57 Kč |
| 15 000 | 2,38260 Kč | 35 739,00 Kč |
| 21 000 | 2,29489 Kč | 48 192,69 Kč |
| 30 000 | 2,20961 Kč | 66 288,30 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

