
NXS0108PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-NXS0108PW-Q100JTR-ND - Tape & Reel (TR) 1727-NXS0108PW-Q100JCT-ND - Cut Tape (CT) 1727-NXS0108PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXS0108PW-Q100J |
Description | IC XLTR VL BIDIR 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 110Mbps 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type Open Drain |
Manufacturer Nexperia USA Inc. | Data Rate 110Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Translator Type Voltage Level | Qualification AEC-Q100 |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Channels per Circuit 8 | Supplier Device Package 20-TSSOP |
Voltage - VCCA 1.2 V ~ 3.6 V | Base Product Number |
Voltage - VCCB 1.65 V ~ 5.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 14,90900 Kč | 149,09 Kč |
| 25 | 13,44720 Kč | 336,18 Kč |
| 100 | 11,84920 Kč | 1 184,92 Kč |
| 250 | 11,08360 Kč | 2 770,90 Kč |
| 500 | 10,63422 Kč | 5 317,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,84269 Kč | 24 606,72 Kč |
| 5 000 | 9,60121 Kč | 48 006,05 Kč |
| 7 500 | 9,48032 Kč | 71 102,40 Kč |
| 12 500 | 9,34639 Kč | 116 829,88 Kč |
| 17 500 | 9,26806 Kč | 162 191,05 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |











