
NXB0108PWJ | |
|---|---|
DigiKey Part Number | 1727-NXB0108PWJTR-ND - Tape & Reel (TR) 1727-NXB0108PWJCT-ND - Cut Tape (CT) 1727-NXB0108PWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXB0108PWJ |
Description | IC XLTR VL BIDIR 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 110Mbps 20-TSSOP |
Datasheet | Datasheet |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer Nexperia USA Inc. | Output Type Tri-State |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 110Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 1 | Supplier Device Package 20-TSSOP |
Channels per Circuit 8 | Base Product Number |
Voltage - VCCA 1.2 V ~ 3.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NXB0108PW-Q100J | Nexperia USA Inc. | 2 686 | 1727-NXB0108PW-Q100JCT-ND | 20,79000 Kč | Parametric Equivalent |
| MAX13047EEVB+T | Analog Devices Inc./Maxim Integrated | 6 682 | MAX13047EEVB+CT-ND | 256,60000 Kč | Similar |
| NLSX0102FCT2G | onsemi | 1 250 | NLSX0102FCT2GOSCT-ND | 21,63000 Kč | Similar |
| NLSX3373MUTAG | onsemi | 235 865 | NLSX3373MUTAGOSCT-ND | 52,08000 Kč | Similar |
| NLSX5012DR2G | onsemi | 2 378 | 488-NLSX5012DR2GCT-ND | 44,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,83000 Kč | 128,30 Kč |
| 25 | 11,54880 Kč | 288,72 Kč |
| 100 | 10,14410 Kč | 1 014,41 Kč |
| 250 | 9,47428 Kč | 2 368,57 Kč |
| 500 | 9,06988 Kč | 4 534,94 Kč |
| 1 000 | 9,01801 Kč | 9 018,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,38610 Kč | 20 965,25 Kč |
| 5 000 | 8,17440 Kč | 40 872,00 Kč |
| 7 500 | 8,06836 Kč | 60 512,70 Kč |
| 12 500 | 7,95095 Kč | 99 386,88 Kč |
| 17 500 | 7,88229 Kč | 137 940,08 Kč |
| 25 000 | 7,81634 Kč | 195 408,50 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |










