
5055502420 | |
|---|---|
DigiKey Part Number | 900-5055502420TR-ND - Tape & Reel (TR) 900-5055502420CT-ND - Cut Tape (CT) 900-5055502420DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055502420 |
Description | CONN RCPT 24POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5055502420 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 24 | Height Above Board 0.026" (0.65mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 10,98200 Kč | 109,82 Kč |
| 25 | 10,29760 Kč | 257,44 Kč |
| 50 | 9,80180 Kč | 490,09 Kč |
| 100 | 9,33150 Kč | 933,15 Kč |
| 250 | 8,74692 Kč | 2 186,73 Kč |
| 500 | 8,32906 Kč | 4 164,53 Kč |
| 1 000 | 7,93115 Kč | 7 931,15 Kč |
| 2 500 | 7,43447 Kč | 18 586,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 7,71179 Kč | 53 982,53 Kč |
| 14 000 | 7,34396 Kč | 102 815,44 Kč |
| 21 000 | 7,13703 Kč | 149 877,63 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |










