
TPS7A2028PDBVR | |
|---|---|
DigiKey Part Number | 296-TPS7A2028PDBVRTR-ND - Tape & Reel (TR) 296-TPS7A2028PDBVRCT-ND - Cut Tape (CT) 296-TPS7A2028PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2028PDBVR |
Description | IC REG LINEAR 2.8V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2028PDBVR Models |
Category | Current - Quiescent (Iq) 15 µA |
Mfr | Current - Supply (Max) 2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 40dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.14V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,20800 Kč | 52,08 Kč |
| 25 | 4,62800 Kč | 115,70 Kč |
| 100 | 3,99170 Kč | 399,17 Kč |
| 250 | 3,68724 Kč | 921,81 Kč |
| 500 | 3,50414 Kč | 1 752,07 Kč |
| 1 000 | 3,35317 Kč | 3 353,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,16671 Kč | 9 500,13 Kč |
| 6 000 | 3,07551 Kč | 18 453,06 Kč |
| 9 000 | 3,02982 Kč | 27 268,38 Kč |
| 15 000 | 2,97920 Kč | 44 688,00 Kč |
| 21 000 | 2,94961 Kč | 61 941,81 Kč |
| 30 000 | 2,92116 Kč | 87 634,80 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |








