
NXB0108PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-NXB0108PW-Q100JTR-ND - Tape & Reel (TR) 1727-NXB0108PW-Q100JCT-ND - Cut Tape (CT) 1727-NXB0108PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXB0108PW-Q100J |
Description | IC XLTR VL BIDIR 20-TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 110Mbps 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NXB0108PW-Q100J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 110Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,89000 Kč | 25,89 Kč |
| 10 | 18,69200 Kč | 186,92 Kč |
| 50 | 15,75380 Kč | 787,69 Kč |
| 100 | 14,84660 Kč | 1 484,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,33378 Kč | 30 834,45 Kč |
| 5 000 | 12,03121 Kč | 60 156,05 Kč |
| Unit Price without VAT: | 25,89000 Kč |
|---|---|
| Unit Price with VAT: | 31,32690 Kč |











